Bosch Rexroth, 38425 Series Pressure Wave Control Strip for Use with Safety Strip For Shock Wave
- RS Stock No.:
- 277-6821
- Mfr. Part No.:
- 3842540129
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$276.97
(exc. GST)
$304.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $276.97 |
*price indicative
- RS Stock No.:
- 277-6821
- Mfr. Part No.:
- 3842540129
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Accessory Type | Pressure Wave Control Strip | |
| Product Type | Control Unit | |
| For Use With | Safety Strip For Shock Wave | |
| Series | 38425 | |
| Hazardous Area Certification | No | |
| Width | 2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Accessory Type Pressure Wave Control Strip | ||
Product Type Control Unit | ||
For Use With Safety Strip For Shock Wave | ||
Series 38425 | ||
Hazardous Area Certification No | ||
Width 2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Pressure wave control strip can be connected to the control unit to protect against mechanical collisions. Even if only slight pressure is applied to the pressure wave control strip.
2 meter length
Related links
- Bosch Rexroth 38425 Series Pressure Switch
- Bosch Rexroth 38425 Series Drill Template for Use with Grab Ledge
- Bosch Rexroth 38425 Series GST Plug Male
- Bosch Rexroth 38425 Series Galvanised Steel Lock for Use with Cabinet 51 mm x 56 mm x 42mm
- Bosch Rexroth Polyvinyl Chloride Cable Trunking Separator 38425 68 mm 2.1mm
- Bosch Rexroth Natural Aluminium Strut Profile 20 x 40 x 40 mm 6 mm Groove Series 38425
- Bosch Rexroth Polypropylene Edge Protection Strip 38425 5mm
- Bosch Rexroth Polypropylene Edge Protection Strip 38425 120 mm 5mm
