WAGO 231 Series Push-in Connector Female Cage Clamp, 3-Pole, 16A, 3-Way

Subtotal (1 pack of 100 units)*

$1,136.00

(exc. GST)

$1,250.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$11.36$1,136.00

*price indicative

RS Stock No.:
278-3093
Mfr. Part No.:
231-2303/107-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

3

Series

231

Pitch

5.08mm

Number of Ways

3

Connector Gender

Female

Colour

Orange

Termination Type

Cage Clamp

Sub Type

Connector

Mount Type

Push-in

Lighting Connector Current

16A

Wire Size

2mm², 2.5mm²

Contact Gender

Female

Number of Rows

2

Standards/Approvals

UL 1059, CSA, IEC/EN 60664-1, UL 1977

Strain Relief

Yes

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
PL
The WAGO 2-conductor female connector with push-in CAGE CLAMP actuation.

Insulation material polyamide

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy