WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp, 3-Pole, 16A, 3-Way
- RS Stock No.:
- 278-3134
- Mfr. Part No.:
- 231-303/102-000
- Brand:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 278-3134
- Mfr. Part No.:
- 231-303/102-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | 231 | |
| Number of Ways | 3 | |
| Pitch | 5.08mm | |
| Connector Gender | Female | |
| Colour | Orange | |
| Sub Type | Pluggable Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Snap-in | |
| Voltage | 600V | |
| Lighting Connector Current | 16A | |
| Wire Size | 12AWG, 28AWG | |
| Contact Gender | Female | |
| Standards/Approvals | EN 61984, IEC 61984, UL 1059, UL 1977 | |
| Number of Rows | 1 | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series 231 | ||
Number of Ways 3 | ||
Pitch 5.08mm | ||
Connector Gender Female | ||
Colour Orange | ||
Sub Type Pluggable Connector | ||
Termination Type Cage Clamp | ||
Mount Type Snap-in | ||
Voltage 600V | ||
Lighting Connector Current 16A | ||
Wire Size 12AWG, 28AWG | ||
Contact Gender Female | ||
Standards/Approvals EN 61984, IEC 61984, UL 1059, UL 1977 | ||
Number of Rows 1 | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Copper | ||
- COO (Country of Origin):
- DE
The WAGO Female plug with integrated end plate has universal connection for all conductor types. It provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation. It provides anti rotation protection.
Integrated test ports
With coding fingers
- RS Stock No. 1707824
- Mfr. Part No. 93.031.3253.0
Each (In a Box of 200)
$6.706
- RS Stock No. 1576536
- Mfr. Part No. 93.832.4350.0
Each (In a Pack of 5)
$8.32
- RS Stock No. 1707823
- Mfr. Part No. 93.032.3353.0
Each (In a Box of 200)
$4.119
- RS Stock No. 2134537
- Mfr. Part No. 93.031.3253.0
Each (In a Pack of 5)
$8.104
Related links
- WAGO 231 Series Snap-in Connector Female Cage Clamp 16A, 3-Way
- WAGO 231 Series Push-in Connector Female Cage Clamp 16A, 3-Way
- WAGO 231 Series Feed Through Connector Female Cage Clamp 16A, 3-Way
- WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp 16A, 3-Way
- WAGO 231 Series Pluggable Connector Female Cage Clamp 16A, 3-Way
- WAGO 231 Series Free Hanging Pluggable Connector Female Cage Clamp 16A, 3-Way
- WAGO 231 Series Snap-in Connector Female Cage Clamp 16A, 7-Way
- WAGO 231 Series Snap-in Connector Female Cage Clamp 16A, 2-Way











