WAGO 231 Series Push-in Pluggable Connector Female Push-in, 11-Pole, 16A, 11-Way

Temporarily out of stock
RS Stock No.:
278-3104
Mfr. Part No.:
231-2311/037-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

11

Series

231

Pitch

5.08mm

Number of Ways

11

Connector Gender

Female

Colour

Orange

Sub Type

Pluggable Connector

Termination Type

Push-in

Mount Type

Push-in

Voltage

4kV

Lighting Connector Current

16A

Contact Gender

Female

Standards/Approvals

CSA, IEC/EN 60664-1, UL 1059, UL 1977

Number of Rows

2

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
PL
The WAGO 2-conductor female connector with push-in CAGE CLAMP actuation.

Insulation material polyamide

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy