WAGO 231 Series Feed Through Connector Female Cage Clamp, 11-Pole, 16A, 11-Way

Subtotal (1 pack of 25 units)*

$819.98

(exc. GST)

$901.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$32.799$819.98

*price indicative

RS Stock No.:
278-2881
Mfr. Part No.:
231-111/027-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

11

Product Type

Lighting Connector

Series

231

Number of Ways

11

Connector Gender

Female

Termination Type

Cage Clamp

Sub Type

Connector

Mount Type

Feed Through

Voltage

600V

Lighting Connector Current

16A

Wire Size

12AWG, 28AWG

Contact Gender

Female

Number of Rows

1

Standards/Approvals

UL 1977, UL 1059, IEC 61984, EN 61984

Contact Material

Copper

Contact Plating

Tin

COO (Country of Origin):
DE
The WAGO 1-conductor female connector provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation. It provides anti rotation protection.

Integrated test ports

With coding fingers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy