WAGO 231 Series Free Hanging Pluggable Connector Female Cage Clamp, 11-Pole, 16A, 11-Way

Temporarily out of stock
RS Stock No.:
278-1167
Mfr. Part No.:
231-711/008-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

11

Series

231

Number of Ways

11

Pitch

7.62mm

Connector Gender

Female

Colour

Orange

Sub Type

Pluggable Connector

Termination Type

Cage Clamp

Mount Type

Free Hanging

Lighting Connector Current

16A

Contact Gender

Female

Standards/Approvals

UL 1977, IEC/EN 60664-1, UL 1059, CSA

Number of Rows

1

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The WAGO 1-conductor female connector provides a universal connection for all conductor types. It also provides easy cable pre assembly and on unit wiring via vertical and horizontal CAGE CLAMP actuation.

Anti rotation protection

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy