WAGO 721 Series Plug-in Connector Female Push-in, 4-Pole, 16A, 4-Way
- RS Stock No.:
- 222-505
- Mfr. Part No.:
- 721-2104/026-000
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$1,197.16
(exc. GST)
$1,316.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,197.16 | $11.972 |
*price indicative
- RS Stock No.:
- 222-505
- Mfr. Part No.:
- 721-2104/026-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 4 | |
| Product Type | Lighting Connector | |
| Series | 721 | |
| Number of Ways | 4 | |
| Pitch | 5mm | |
| Connector Gender | Female | |
| Termination Type | Push-in | |
| Sub Type | Connector | |
| Mount Type | Plug-in | |
| Voltage | 32V | |
| Lighting Connector Current | 16A | |
| Wire Size | 0.2mm², 2.5mm² | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 4 | ||
Product Type Lighting Connector | ||
Series 721 | ||
Number of Ways 4 | ||
Pitch 5mm | ||
Connector Gender Female | ||
Termination Type Push-in | ||
Sub Type Connector | ||
Mount Type Plug-in | ||
Voltage 32V | ||
Lighting Connector Current 16A | ||
Wire Size 0.2mm², 2.5mm² | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The Wago 2 Conductor Female Connector embodies cutting-edge design, optimising the versatility of electrical connections. With its push-in Cage clamp technology, it seamlessly accommodates various conductor types, ensuring ease of use and durability. Built in a light grey polyamide housing, this product combines functionality with an elegant aesthetic, making it suitable for diverse applications. Its robust construction meets stringent safety standards and is compliant with international electrical ratings, giving users peace of mind. This connector is not merely an accessory; it's a reliable companion for modern electrical systems, ensuring secure and efficient connections with minimum effort, making it a must-have for professionals and DIY enthusiasts alike.
Mismating protection ensures safe connections
Durable construction suitable for adverse environmental conditions
Offers multiple compatibility with different conductor sizes
User friendly operation with integrated test ports for simplified diagnostics
Designed with anti rotation protection for enhanced stability
Related links
- WAGO 721 Series Plug-in Connector Female Push-in 16A, 4-Way
- WAGO 721 Series Plug-in Connector Female Cage Clamp 16A, 4-Way
- WAGO 721 Series Cable Connector Female Cage Clamp 16A, 4-Way
- WAGO 231 Series Push-in Connector Female Push-in 16A, 4-Way
- WAGO 721 Series Plug-in Connector Female Cage Clamp 16A, 11-Way
- WAGO 721 Series Plug-in Connector Female Push-in 16A, 3-Way
- WAGO 721 Series Plug-in Connector Female Push-in 16A, 6-Way
- WAGO 721 Series Plug-in Connector Female Cage Clamp 16A, 9-Way
