WAGO 231 Series Cable Connector Female Cage Clamp, 10-Pole, 16A, 10-Way

Subtotal (1 pack of 25 units)*

$421.40

(exc. GST)

$463.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$16.856$421.40

*price indicative

RS Stock No.:
278-3054
Mfr. Part No.:
231-210/026-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

10

Series

231

Pitch

7.5mm

Number of Ways

10

Connector Gender

Female

Colour

Grey

Sub Type

Connector

Termination Type

Cage Clamp

Mount Type

Cable

Voltage

600V

Lighting Connector Current

16A

Wire Size

12AWG, 28AWG

Contact Gender

Female

Number of Rows

1

Standards/Approvals

EN 61984, IEC 61984, UL 1059, UL 1977

Contact Material

Copper

Contact Plating

Tin

COO (Country of Origin):
DE
The WAGO Female plug has universal connection for all conductor types. It provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation. It provides anti rotation protection.

Integrated test ports

With coding fingers

  • RS Stock No. 2782876
  • Mfr. Part No. 231-110/037-000
Each (In a Pack of 25)
$19.874
  • RS Stock No. 0222497
  • Mfr. Part No. 721-210/037-000
1 Box of 25
$1,650.00
  • RS Stock No. 0222662
  • Mfr. Part No. 721-204/026-000
1 Box of 50
$775.39
  • RS Stock No. 0222658
  • Mfr. Part No. 721-203/031-000
1 Box of 50
$671.46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy