WAGO 231 Series Snap-in Connector Female Cage Clamp, 10-Pole, 16A, 10-Way

Temporarily out of stock
RS Stock No.:
278-1163
Mfr. Part No.:
231-710/026-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

10

Series

231

Pitch

7.62mm

Number of Ways

10

Connector Gender

Female

Colour

Orange

Sub Type

Connector

Termination Type

Cage Clamp

Mount Type

Snap-in

Lighting Connector Current

16A

Contact Gender

Female

Number of Rows

1

Standards/Approvals

UL1059, IEC/EN 60664-1

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The WAGO 1-conductor female connector provides a universal connection for all conductor types. It also provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation.

Integrated test ports

With coding fingers

  • RS Stock No. 2782876
  • Mfr. Part No. 231-110/037-000
Each (In a Pack of 25)
$19.874
  • RS Stock No. 0222497
  • Mfr. Part No. 721-210/037-000
1 Box of 25
$1,650.00
  • RS Stock No. 2782890
  • Mfr. Part No. 231-112/037-000
Each (In a Pack of 25)
$26.358
Each (In a Pack of 5)
$4.604

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy