WAGO 2092 Series Push-in Pluggable Connector Female Push-in, 4-Pole, 16A, 5-Way

Subtotal (1 pack of 100 units)*

$949.30

(exc. GST)

$1,044.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$9.493$949.30

*price indicative

RS Stock No.:
278-1796
Mfr. Part No.:
2092-3104/002-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

4

Series

2092

Number of Ways

5

Pitch

7.5mm

Connector Gender

Female

Colour

Light Grey

Termination Type

Push-in

Sub Type

Pluggable Connector

Mount Type

Push-in

Lighting Connector Current

16A

Contact Gender

Female

Number of Rows

1

Standards/Approvals

IEC/EN 60664-1, UL 1059

Contact Plating

Tin

Contact Material

Electrolytic Copper

COO (Country of Origin):
DE
The WAGO 1-conductor female connector with push-button actuation is used with universal connection of all conductor types. It has simple, push-in termination of solid and ferruled conductors.

Easy to use design does not require special tools

Ability to wire while mated or unmated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy