WAGO 2092 Series Snap-in Pluggable Connector Female Push-in, 8-Pole, 16A, 8-Way
- RS Stock No.:
- 278-1676
- Mfr. Part No.:
- 2092-1108/002-000
- Brand:
- WAGO
Subtotal (1 pack of 50 units)*
$622.85
(exc. GST)
$685.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $12.457 | $622.85 |
*price indicative
- RS Stock No.:
- 278-1676
- Mfr. Part No.:
- 2092-1108/002-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 8 | |
| Product Type | Lighting Connector | |
| Series | 2092 | |
| Number of Ways | 8 | |
| Pitch | 5mm | |
| Connector Gender | Female | |
| Colour | Light Grey | |
| Termination Type | Push-in | |
| Sub Type | Pluggable Connector | |
| Mount Type | Snap-in | |
| Voltage | 4kV | |
| Lighting Connector Current | 16A | |
| Contact Gender | Female | |
| Standards/Approvals | UL 1059, IEC/EN 60664-1, EN 61984 | |
| Number of Rows | 1 | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 8 | ||
Product Type Lighting Connector | ||
Series 2092 | ||
Number of Ways 8 | ||
Pitch 5mm | ||
Connector Gender Female | ||
Colour Light Grey | ||
Termination Type Push-in | ||
Sub Type Pluggable Connector | ||
Mount Type Snap-in | ||
Voltage 4kV | ||
Lighting Connector Current 16A | ||
Contact Gender Female | ||
Standards/Approvals UL 1059, IEC/EN 60664-1, EN 61984 | ||
Number of Rows 1 | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
The WAGO 1-conductor female connector with push-button actuation is used with universal connection of all conductor types. It has simple, push-in termination of solid and ferruled conductors.
Easy to use design does not require special tools
Ability to wire while mated or unmated
Related links
- WAGO 2092 Series Snap-in Pluggable Connector Female Cage Clamp 16A, 8-Way
- WAGO 2092 Series Snap-in Pluggable Connector Female 16A, 3-Way
- WAGO 2092 Series Snap-in Pluggable Connector Male Push-in 16A, 5-Way
- WAGO 2092 Series Snap-in Pluggable Connector Male Push-in 16A, 3-Way
- WAGO 2092 Series Snap-in Pluggable Connector Male Push-in 16A, 2-Way
- WAGO 2092 Series Snap-in Pluggable Connector Male Cage Clamp 16A, 6-Way
- WAGO 2092 Series Push-in Pluggable Connector Male 16A, 4-Way
- WAGO 2092 Series Push-in Connector Female Push-in 16A, 4-Way
