WAGO 232 Series Connector Female Cage Clamp, 23-Pole, 14A, 23-Way

Temporarily out of stock
RS Stock No.:
278-1449
Mfr. Part No.:
232-323/026-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

23

Product Type

Lighting Connector

Series

232

Pitch

5.08mm

Number of Ways

23

Connector Gender

Female

Colour

Orange

Termination Type

Cage Clamp

Sub Type

Connector

Lighting Connector Current

14A

Contact Gender

Female

Standards/Approvals

UL 1977, UL 1059, IEC/EN 60664-1, CSA

Number of Rows

1

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
PL
The WAGO Angled CAGE CLAMP, 1-conductor female connector has universal connection for all conductor types. It provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation.

Integrated test ports

With coding fingers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy