WAGO 231 Series Free Hanging Pluggable Connector Female Cage Clamp, 23-Pole, 16A, 23-Way
- RS Stock No.:
- 278-0806
- Mfr. Part No.:
- 231-323/026-000
- Brand:
- WAGO
Subtotal (1 pack of 10 units)*
$527.75
(exc. GST)
$580.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $52.775 | $527.75 |
*price indicative
- RS Stock No.:
- 278-0806
- Mfr. Part No.:
- 231-323/026-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 23 | |
| Series | 231 | |
| Pitch | 5.08mm | |
| Number of Ways | 23 | |
| Connector Gender | Female | |
| Colour | Orange | |
| Sub Type | Pluggable Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Free Hanging | |
| Voltage | 600V | |
| Lighting Connector Current | 16A | |
| Wire Size | 12AWG, 28AWG | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 1977, EN 61984, IEC 61984, UL 1059 | |
| Strain Relief | Yes | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 23 | ||
Series 231 | ||
Pitch 5.08mm | ||
Number of Ways 23 | ||
Connector Gender Female | ||
Colour Orange | ||
Sub Type Pluggable Connector | ||
Termination Type Cage Clamp | ||
Mount Type Free Hanging | ||
Voltage 600V | ||
Lighting Connector Current 16A | ||
Wire Size 12AWG, 28AWG | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals UL 1977, EN 61984, IEC 61984, UL 1059 | ||
Strain Relief Yes | ||
Contact Material Copper | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The WAGO 1-conductor female connector provides a universal connection for all conductor types. It also provides easy cable pre assembly and on unit wiring via vertical and horizontal CAGE CLAMP actuation.
Anti rotation protection
RoHS compliant
Related links
- WAGO 231 Series Free Hanging Pluggable Connector Female Cage Clamp 16A, 23-Way
- WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp 16A, 23-Way
- WAGO 231 Series Snap-in Connector Female Cage Clamp 16A, 23-Way
- WAGO 231 Series Free Hanging Pluggable Connector Female Cage Clamp 16A, 2-Way
- WAGO 231 Series Free Hanging Pluggable Connector Female Cage Clamp 16A, 7-Way
- WAGO 231 Series Free Hanging Pluggable Connector Female Cage Clamp 16A, 8-Way
- WAGO 231 Series Free Hanging Pluggable Connector Female Cage Clamp 16A, 24-Way
- WAGO 231 Series Free Hanging Pluggable Connector Female Cage Clamp 16A, 6-Way
