WAGO 232 Series Connector Female Cage Clamp, 5-Pole, 14A, 5-Way

Subtotal (1 pack of 100 units)*

$1,427.90

(exc. GST)

$1,570.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$14.279$1,427.90

*price indicative

RS Stock No.:
278-1223
Mfr. Part No.:
232-105/026-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

5

Series

232

Number of Ways

5

Pitch

5mm

Connector Gender

Female

Colour

Grey

Termination Type

Cage Clamp

Sub Type

Connector

Voltage

4kV

Lighting Connector Current

14A

Contact Gender

Female

Number of Rows

1

Standards/Approvals

CSA, IEC/EN 60664-1, UL 1059, UL 1977

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
PL
The WAGO Angled CAGE CLAMP, 1-conductor female connector has universal connection for all conductor types. It provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation.

Integrated test ports

With coding fingers

Each (In a Pack of 100)
$7.837
Each (In a Pack of 100)
$4.408
  • RS Stock No. 0224670
  • Mfr. Part No. 732-104/026-000
1 Box of 50
$838.64
  • RS Stock No. 0223645
  • Mfr. Part No. 732-124/026-000
1 Box of 50
$838.64

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy