WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp, 3-Pole, 12A, 3-Way
- RS Stock No.:
- 278-0904
- Mfr. Part No.:
- 231-603/018-000
- Brand:
- WAGO
Subtotal (1 pack of 100 units)*
$1,044.10
(exc. GST)
$1,148.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $10.441 | $1,044.10 |
*price indicative
- RS Stock No.:
- 278-0904
- Mfr. Part No.:
- 231-603/018-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | 231 | |
| Number of Ways | 3 | |
| Pitch | 5mm | |
| Connector Gender | Male | |
| Colour | Grey | |
| Termination Type | Cage Clamp | |
| Sub Type | Pluggable Connector | |
| Mount Type | Snap-in | |
| Voltage | 600V | |
| Lighting Connector Current | 12A | |
| Wire Size | 12AWG, 28AWG | |
| Contact Gender | Male | |
| Number of Rows | 1 | |
| Standards/Approvals | IEC 61984, UL 1059, UL 1977, EN 61984 | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series 231 | ||
Number of Ways 3 | ||
Pitch 5mm | ||
Connector Gender Male | ||
Colour Grey | ||
Termination Type Cage Clamp | ||
Sub Type Pluggable Connector | ||
Mount Type Snap-in | ||
Voltage 600V | ||
Lighting Connector Current 12A | ||
Wire Size 12AWG, 28AWG | ||
Contact Gender Male | ||
Number of Rows 1 | ||
Standards/Approvals IEC 61984, UL 1059, UL 1977, EN 61984 | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The WAGO 1-conductor male connector provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation.
Insulation material polyamide
RoHS compliant
- RS Stock No. 2782836
- Mfr. Part No. 231-103/037-000
Each (In a Pack of 50)
$8.621
- RS Stock No. 2793916
- Mfr. Part No. 770-733
1 Box of 100
$306.85
- RS Stock No. 2780921
- Mfr. Part No. 231-606
Each (In a Pack of 50)
$12.531
- RS Stock No. 2781033
- Mfr. Part No. 231-636/018-000
Each (In a Pack of 50)
$16.283
Related links
- WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp 12A, 3-Way
- WAGO 231 Series Feed Through Connector Male Cage Clamp 12A, 3-Way
- WAGO 721 Series Cable Male Lighting Connector Male Cage Clamp 12A, 3-Way
- WAGO 731 Series Cable Male Lighting Connector Male Cage Clamp 12A, 3-Way
- WAGO 723 Series Cable Male Lighting Connector Male Cage Clamp 12A, 3-Way
- WAGO 231 Series Feed Through Pluggable Connector Male Cage Clamp 12A, 3-Way
- WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp 12A, 12-Way
- WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp 12A, 14-Way












