WAGO 250 Series PCB PCB Terminal Block Female Push-in Cage Clamp, 4-Pole, 4-Way
- RS Stock No.:
- 126-8913
- Mfr. Part No.:
- 250-504
- Brand:
- WAGO
Get a bulk buy discount
Add 25 more to save $0.45
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.97
(exc. GST)
$12.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $2.194 | $10.97 | - |
| 25 - 45 | $2.176 | $10.88 | $0.45 |
| 50 + | $2.13 | $10.65 | $3.20 |
*price indicative
- RS Stock No.:
- 126-8913
- Mfr. Part No.:
- 250-504
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 4 | |
| Product Type | Lighting Connector | |
| Series | 250 | |
| Number of Ways | 4 | |
| Pitch | 5mm | |
| Connector Gender | Female | |
| Colour | Grey | |
| Termination Type | Push-in Cage Clamp | |
| Sub Type | PCB Terminal Block | |
| Mount Type | PCB | |
| Voltage | 630V | |
| Wire Size | 0.5mm², 1.5mm² | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 4 | ||
Product Type Lighting Connector | ||
Series 250 | ||
Number of Ways 4 | ||
Pitch 5mm | ||
Connector Gender Female | ||
Colour Grey | ||
Termination Type Push-in Cage Clamp | ||
Sub Type PCB Terminal Block | ||
Mount Type PCB | ||
Voltage 630V | ||
Wire Size 0.5mm², 1.5mm² | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
- COO (Country of Origin):
- PL
WAGO Series 250 Lighting Connector, 10 (CSA) A / 17.5 (IEC/EN 60664-1) A / 2 (UL)A Current Rating, PCB Mount Mounting Type - 250-504
This 4-way socket connector from the WAGO 250 Series features push-in CAGE CLAMP® technology for reliable connections. Rated for 10 A and 320 V, it provides robust performance in a compact form with a 5mm pin spacing.
Features & Benefits
• 4-way design for versatile connections
• Push-in CAGE CLAMP® technology for easy installation
• Tin-plated terminals for enhanced corrosion resistance
• Female PCB mount for simple integration
• Complies with IEC standards for safety and reliability
Applications
• Circuit board applications
• Lighting and automation systems
• Industrial control panels
• Electrical component interconnections
Can it handle fine-stranded conductors?
Yes, it accommodates fine-stranded conductors from 0.75mm² to 1.5mm².
What is the maximum operating temperature?
It operates efficiently within -60°C to +105°C.
Will it support different wire sizes?
Yes, it supports solid wires from 20 AWG to 14 AWG.
Related links
- WAGO 250 Series PCB PCB Female Solder Pin 4-Way
- WAGO 250 Series PCB PCB Female Solder Pin 2A 5 A, 4-Way
- WAGO 250 Series PCB PCB Terminal Block Female Solder Pin 4A 3-Way
- WAGO 250 Series PCB PCB Female Solder Pin 2A 5 A, 10-Way
- WAGO 250 Series PCB PCB Female Solder Pin 2A 5 A, 12-Way
- WAGO 250 Series PCB PCB Female Solder Pin 6-Way
- WAGO 250 Series PCB PCB Female Solder Pin 12-Way
- WAGO 250 Series PCB PCB Female Solder Pin 8-Way
