WAGO 770 Series Cable Plug Male Cage Clamp, 2-Pole, 25A, 2-Way, IP20

Subtotal (1 box of 100 units)*

$354.31

(exc. GST)

$389.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$354.31$3.543

*price indicative

RS Stock No.:
279-3785
Mfr. Part No.:
770-272
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

2

Product Type

Lighting Connector

Series

770

Pitch

10mm

Number of Ways

2

Connector Gender

Male

Colour

Light Green

Termination Type

Cage Clamp

Sub Type

Plug

Mount Type

Cable

Voltage

600V

IP Rating

IP20

Lighting Connector Current

25A

Wire Size

12AWG, 20AWG

Standards/Approvals

RoHS, UL 1977, IEC 61984, IEC/EN 60664-1, DNV GL. Lloyd's Register

Number of Rows

1

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The WAGO plug has insulation made from polyamide.

Flammability class per UL94 V0

Contact plating tin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy