Siemens Sivacon Series Cable Connector Female, 2-Pole, IP20

Get a bulk buy discount

Add 25 more to save $74.35

View bulk pricing options

Subtotal (1 pack of 5 units)*

$148.82

(exc. GST)

$163.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$29.764$148.82-
25 +$26.79$133.95$74.35

*price indicative

RS Stock No.:
230-3026
Mfr. Part No.:
8MR2210-2A
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

LED Connector

Pole Format

2

Series

Sivacon

Connector Gender

Female

Colour

White

Sub Type

Connector

Mount Type

Cable

IP Rating

IP20

Contact Gender

Female

Standards/Approvals

No

Contact Material

Plastic

COO (Country of Origin):
DE
The Siemens SITOR fuse link, with slotted blade contacts is the most sought after product in the field of Slotted Tag Fuses. The Siemens Sentron range is known for providing safe and efficient power distribution products and its accessories for applications like industrial plants, data centres or airports, etc.

Use in distribution systems of power supply companies, installation boards and switchboards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy