Wieland ST18 Series Cable Connector Male Screw, 3-Pole, 16A, IP20
- RS Stock No.:
- 213-4565
- Mfr. Part No.:
- 93.832.7350.0
- Brand:
- Wieland
This image is representative of the product range
Get a bulk buy discount
Add 55 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$54.75
(exc. GST)
$60.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 50 | $10.95 | $54.75 | - |
| 55 - 95 | $10.622 | $53.11 | 2% |
| 100 + | $10.302 | $51.51 | 5% |
*price indicative
- RS Stock No.:
- 213-4565
- Mfr. Part No.:
- 93.832.7350.0
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | ST18 | |
| Connector Gender | Male | |
| Colour | White | |
| Termination Type | Screw | |
| Sub Type | Connector | |
| Mount Type | Cable | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 16A | |
| Contact Gender | Male | |
| Wire Size | 2.5mm² | |
| Standards/Approvals | RoHS | |
| Strain Relief | Yes | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series ST18 | ||
Connector Gender Male | ||
Colour White | ||
Termination Type Screw | ||
Sub Type Connector | ||
Mount Type Cable | ||
Voltage 250V | ||
IP Rating IP20 | ||
Lighting Connector Current 16A | ||
Contact Gender Male | ||
Wire Size 2.5mm² | ||
Standards/Approvals RoHS | ||
Strain Relief Yes | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
Wieland GST Connector
The Wieland GST connector is an ST18 series, male, 3-pole, connector, cable mount, with strain relief. It has an electric rating of 250V and 16A. Strain relief types include a top cover. This versatile connector range is ideal for general wiring distribution. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space-saving solution. Contacts are polarised and shrouded, the leading earth contact making first and breaking last. This is available in white colour.
Features and Benefits
• 2.5mm² wire size
• Contact material is made of brass (tin-plated)
• Material flammability UL94V-2
• Operating temperature is 100°C
• Plugs and sockets of various types enable a wide range of configuration
Applications
• Construction sites
• Lighting application
• Office wiring
• Shop displays and exhibition stand wiring
Certifications
• CSA certified
• FI
• IP20 rated
• N
• OVE
• SEV
• UL listed
• VDE
• VDE 0110 Gr C
ST18 Cable Mount Plugs and Sockets
Three pole male and female connectors available as standard (single screw terminal), standard with cable strain relief (single cable diameter 6.5 - 8.3mm), standard with dual strain relief (two round cables 4.5 - 10mm or one flat cable) or double screw with dual strain relief (houses two separate screw terminals so that two cables may be terminated on one pole - ideal for lightchains, jumper connections or additional branches). Strain relief types include top cover.
ST 18/ST 16 Compact Connectors
This versatile connector range is ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.
Approvals
UL listed, CSA certified, OVE, SEV, N, UL, FI, VDE
- RS Stock No. 2134521
- Mfr. Part No. 93.032.3353.0
Each (In a Pack of 5)
$4.284
- RS Stock No. 1576536
- Mfr. Part No. 93.832.4350.0
Each (In a Pack of 5)
$8.32
- RS Stock No. 1707817
- Mfr. Part No. 93.732.3353.0
Each (In a Box of 100)
$8.515
- RS Stock No. 1576508
- Mfr. Part No. 93.732.3353.0
Each (In a Pack of 5)
$9.688
Related links
- Wieland ST18 Series Cable Connector Male Screw 16A, IP20
- Wieland ST18 Series Connector Male Screw 16A, IP20
- Wieland ST18 Series Cable Connector Female Screw 16A, IP20
- Wieland GST18 Series Cable Connector Male Screw 16A, IP20
- Wieland ST18 Series Jumper Lead Male/Female Screw 16A, IP20
- Wieland ST18 Series Cable Distribution Block Male/Female Screw 16A IP20
- Wieland GST15i3 Series Cable Mini Connector Male Screw 16A, IP20
- Wieland ST18 Series Connector Female Screw 16A, IP20











