Wieland ST18 Series Connector Male Screw, 3-Pole, 16A, IP20

This image is representative of the product range

Get a bulk buy discount

Add 55 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$37.00

(exc. GST)

$40.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 440 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 25 November 2026
  • Plus 600 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 50$7.40$37.00-
55 - 95$7.218$36.092%
100 +$6.708$33.549%

*price indicative

RS Stock No.:
235-565
Mfr. Part No.:
93.732.3350.0
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Lighting Connector

Pole Format

3

Series

ST18

Connector Gender

Male

Colour

White

Sub Type

Connector

Termination Type

Screw

Voltage

250V

IP Rating

IP20

Lighting Connector Current

16A

Contact Gender

Male

Wire Size

2.5mm²

Standards/Approvals

RoHS

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Brass

COO (Country of Origin):
DE
White, Plug, screw, strain relief

ST18 Cable Mount Plugs and Sockets


Three pole male and female connectors available as standard (single screw terminal), standard with cable strain relief (single cable diameter 6.5 - 8.3mm), standard with dual strain relief (two round cables 4.5 - 10mm or one flat cable) or double screw with dual strain relief (houses two separate screw terminals so that two cables may be terminated on one pole - Ideal for lightchains, jumper connections or additional branches). Strain relief types include TOP cover.

ST 18/ST 16 Compact Connectors


This versatile connector range is Ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.

Approvals

UL listed, CSA certified, OVE, SEV, N, UL, FI, VDE

Standards

VDE 0110 Gr C

  • RS Stock No. 1707824
  • Mfr. Part No. 93.031.3253.0
Each (In a Box of 200)
$6.706
  • RS Stock No. 1576536
  • Mfr. Part No. 93.832.4350.0
Each (In a Pack of 5)
$8.32
  • RS Stock No. 1707823
  • Mfr. Part No. 93.032.3353.0
Each (In a Box of 200)
$4.119
  • RS Stock No. 2134537
  • Mfr. Part No. 93.031.3253.0
Each (In a Pack of 5)
$8.104

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy