Wieland RST 08i2/3 Series Cable Male Connector Male Screw, 3-Pole, 8A, IP69, IP68, IP66
- RS Stock No.:
- 187-4909
- Mfr. Part No.:
- 41.032.3041.4
- Brand:
- Wieland
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$82.33
(exc. GST)
$90.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 45 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 10 | $16.466 | $82.33 |
| 15 - 20 | $16.054 | $80.27 |
| 25 + | $15.808 | $79.04 |
*price indicative
- RS Stock No.:
- 187-4909
- Mfr. Part No.:
- 41.032.3041.4
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | RST 08i2/3 | |
| Connector Gender | Male | |
| Colour | Grey | |
| Sub Type | Male Connector | |
| Termination Type | Screw | |
| Mount Type | Cable | |
| Voltage | 120V, 50V | |
| Lighting Connector Current | 8A | |
| IP Rating | IP69, IP68, IP66 | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Diameter | 14.9mm | |
| Strain Relief | Yes | |
| Contact Plating | Silver | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series RST 08i2/3 | ||
Connector Gender Male | ||
Colour Grey | ||
Sub Type Male Connector | ||
Termination Type Screw | ||
Mount Type Cable | ||
Voltage 120V, 50V | ||
Lighting Connector Current 8A | ||
IP Rating IP69, IP68, IP66 | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Diameter 14.9mm | ||
Strain Relief Yes | ||
Contact Plating Silver | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
RST 08i3/2 connector, 3 pole, male, screw connection, application ∼50V/-120V, 8A, for cable diameters 4-7mm, coding colour slate grey, colour of housing black
Related links
- Wieland RST 08i2/3 Series Cable Male Connector Male Screw 8A IP68, IP66
- Wieland RST 08i2/3 Series Cable Circular Connector Male Screw 8A IP68, IP66
- Wieland RST 08i2/3 Series Cable Male Connector Male Screw 8A IP68, IP66
- Wieland RST 08i2/3 Series Panel Mount Circular Connector Male Screw 8A IP69 IP66
- Wieland RST 08i2/3 Series Panel Mount Female Connector Male Screw 8A IP69 IP66
- Wieland RST 08i2/3 Series Panel Mount Male Connector Male Screw 8A IP69 IP66
- Wieland RST 08i2/3 Series Cable Circular Connector Male Screw 8A IP68, IP66
- Wieland RST 08i2/3 Series Cable Circular Connector Female Screw 8A IP66, IP68
