Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412616
- RS Stock No.:
- 213-0025
- Mfr. Part No.:
- 1412616
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $9.05
View bulk pricing optionsSubtotal (1 unit)*
$18.16
(exc. GST)
$19.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $18.16 | - |
| 5 + | $16.35 | $9.05 |
*price indicative
- RS Stock No.:
- 213-0025
- Mfr. Part No.:
- 1412616
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC | |
| Standards/Approvals | EAC, cUL Recognised, DNV GL, cULus Recognised, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC | ||
Standards/Approvals EAC, cUL Recognised, DNV GL, cULus Recognised, UL Recognised | ||
- COO (Country of Origin):
- PL
The Phoenix sleeve housings of size B10 with double locking latch. It is MADE up of the die-cast aluminium material and grey in colour. The dimensions are 57mm x 44mm x 73mm (H x W X L).
Cable outlet = lateral
Salt water resistant
Degree of protection IP66 and IP67
Ambient temperature -40 to 125 °C
