Wieland GST18i6 Series Cable T-Distributor Female, 6-Pole, 20A, IP20
- RS Stock No.:
- 136-4736
- Mfr. Part No.:
- 92.060.3053.1
- Brand:
- Wieland
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $11.25
View bulk pricing optionsSubtotal (1 unit)*
$34.68
(exc. GST)
$38.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $34.68 | - |
| 25 - 49 | $34.23 | $11.25 |
| 50 + | $33.29 | $69.50 |
*price indicative
- RS Stock No.:
- 136-4736
- Mfr. Part No.:
- 92.060.3053.1
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Pole Format | 6 | |
| Series | GST18i6 | |
| Connector Gender | Female | |
| Colour | Blue, Black | |
| Sub Type | T-Distributor | |
| Mount Type | Cable | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 20A | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Pole Format 6 | ||
Series GST18i6 | ||
Connector Gender Female | ||
Colour Blue, Black | ||
Sub Type T-Distributor | ||
Mount Type Cable | ||
Voltage 250V | ||
IP Rating IP20 | ||
Lighting Connector Current 20A | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
Wieland Electric GST18i Lighting Connector
The GST18i series of plug-in building installation connectors are designed for quick, safe and easy connection and disconnection during electrical installation.
Features and Benefits
• These GST18i plug-in lighting connectors by Wieland have robust solid metal contacts and are IP20 touch rated with a leading ground contact
• Mechanical coding enables a clear and safe separation of different applications within the same system, whilst colour coding identifies the connections that belong together allowing ease of assembly and eliminating mismating
• The GST18i range is fully compatible with the existing GST18 connectors but benefit from a 20A capacity
Applications and Uses
These GST18i plug and socket connectors are a versatile connector system Ideal for the installation of lighting systems, switches, sunblinds and power sockets.
GST18i 20A Connectors
Wieland GST18i plug and socket connectors are a versatile connector system Ideal for lighting, switches and sunblinds applications, mechanically and colour coded for ease of assembly and to prevent misconnections. GST18i connectors are fully intermateable with the existing GST18 connector sockets, plugs and cable assemblies, but feature a 20A capacity as opposed to the 16A capacity of the GST18 model.
- RS Stock No. 1364732
- Mfr. Part No. 92.969.0358.1
Each
$29.64
- RS Stock No. 7684490
- Mfr. Part No. 92.953.4453.0
Each (In a Pack of 5)
$34.42
- RS Stock No. 1707877
- Mfr. Part No. 92.953.4453.0
Each (In a Box of 50)
$31.264
- RS Stock No. 7684497
- Mfr. Part No. 92.953.4053.1
Each (In a Pack of 5)
$30.51
Related links
- Wieland GST18i6 Series Cable T-Distributor Female 20A, IP20
- Wieland GST18i6 Series Cable Female Connector Female Screw 20A, IP20
- Wieland GST18i6 Series Cable Male Connector Male Screw 20A, IP20
- Wieland GST18i6 Series Panel Mount Female Connector Female Spring Terminal 20A, IP20
- Wieland GST18i6 Series Panel Mount Male Connector Male Spring 20A, IP20
- Wieland GST18i6 Series Cable Mini Connector Male/Female Screw 20A, 6-Way
- Wieland GST18i3 Series T-Distributor Female 20A IP20
- Wieland GST18i Series Hook T-Distributor Female 20A IP20











