Wieland ST18 Series Panel Mount Connector Female Clamp, 3-Pole, 16A, IP20
- RS Stock No.:
- 170-7831
- Mfr. Part No.:
- 93.031.9053.0
- Brand:
- Wieland
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 10%
View bulk pricing optionsSubtotal (1 box of 100 units)*
$872.30
(exc. GST)
$959.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 400 | $8.723 | $872.30 | - |
| 500 + | $7.85 | $785.00 | 10% |
*price indicative
- RS Stock No.:
- 170-7831
- Mfr. Part No.:
- 93.031.9053.0
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | ST18 | |
| Connector Gender | Female | |
| Colour | Black | |
| Termination Type | Clamp | |
| Sub Type | Connector | |
| Mount Type | Panel Mount | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 16A | |
| Wire Size | 2.5mm² | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Strain Relief | Yes | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series ST18 | ||
Connector Gender Female | ||
Colour Black | ||
Termination Type Clamp | ||
Sub Type Connector | ||
Mount Type Panel Mount | ||
Voltage 250V | ||
IP Rating IP20 | ||
Lighting Connector Current 16A | ||
Wire Size 2.5mm² | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Strain Relief Yes | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
ST18 Panel Mount Plugs and Sockets
Snap in, recessed panel mount connectors. Suited to a panel thickness of 0.5-1.2mm. Available with either screw or spring termination.
ST 18/ST 16 Compact Connectors
This versatile connector range is ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.
Approvals
UL listed, CSA certified, OVE, SEV, N, UL, FI, VDE
Related links
- Wieland ST18 Series Panel Mount Connector Female Clamp 16A, IP20
- Wieland ST18 Series Panel Connector Female Clamp 16A, IP20
- Wieland ST18 Series Panel Distribution Block Male/Female Clamp 16A IP20
- Wieland ST18 Series Panel Mount Connector Female Screw 16A, IP20
- Wieland ST18 Series Connector Female Screw 16A, IP20
- Wieland ST18 Series Cable Connector Female Screw 16A, IP20
- Wieland ST18 Series Cordset Female Screw 16A, IP20
- Wieland ST18 Series Jumper Lead Male/Female Screw 16A, IP20
