Wieland ST18 Series Cable Connector Female Screw, 3-Pole, 16A, IP20

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 200 units)*

$1,796.00

(exc. GST)

$1,976.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 23 November 2026
  • Plus 1,800 unit(s) shipping from 17 December 2026
  • Plus 600 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
200 - 800$8.98$1,796.00
1000 +$8.082$1,616.40

*price indicative

RS Stock No.:
170-7827
Mfr. Part No.:
93.831.4253.0
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Lighting Connector

Pole Format

3

Series

ST18

Connector Gender

Female

Colour

Black

Sub Type

Connector

Termination Type

Screw

Mount Type

Cable

Voltage

250V

Lighting Connector Current

16A

IP Rating

IP20

Wire Size

2.5mm²

Contact Gender

Female

Standards/Approvals

No

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Brass

COO (Country of Origin):
DE

Wieland GST Connector


The Wieland GST connector is an ST18 series female, 3-pole, cable mount connector with strain relief. It has an electric rating of 250V and 16A. Strain relief types include a top cover. This versatile connector range is ideal for general wiring distribution. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space-saving solution. Contacts are polarised and shrouded, the leading earth contact making first and breaking last. This is available in black colour.

Features and Benefits


• 2.5mm² wire size

• Contact material is made of brass (tin-plated)

• Material flammability UL94V-2

• Operating temperature is 100°C

• Plugs and sockets of various types enable a wide range of configuration

Applications


• Lighting application

• Construction sites

• Office wiring

• Shop displays and exhibition stand wiring

Certifications


• UL listed

• CSA certified

• OVE

• SEV

• N

• FI

• VDE

• VDE 0110 Gr C

• IP20 rated

0

ST18 Cable Mount Plugs and Sockets


Three pole male and female connectors available as standard (single screw terminal), standard with cable strain relief (single cable diameter 6.5 - 8.3mm), standard with dual strain relief (two round cables 4.5 - 10mm or one flat cable) or double screw with dual strain relief (houses two separate screw terminals so that two cables may be terminated on one pole - ideal for lightchains, jumper connections or additional branches). Strain relief types include top cover.

ST 18/ST 16 Compact Connectors


This versatile connector range is ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.

Approvals

UL listed, CSA certified, OVE, SEV, N, UL, FI, VDE

  • RS Stock No. 1576520
  • Mfr. Part No. 93.731.3253.0
Each (In a Pack of 5)
$10.852
  • RS Stock No. 1707818
  • Mfr. Part No. 93.731.3253.0
Each (In a Box of 100)
$8.584
  • RS Stock No. 2134593
  • Mfr. Part No. 93.831.4353.0
Each (In a Pack of 5)
$11.032
  • RS Stock No. 2134537
  • Mfr. Part No. 93.031.3253.0
Each (In a Pack of 5)
$8.104

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy