Wieland ST18 Series Cable Connector Male Screw, 3-Pole, 16A, IP20
- RS Stock No.:
- 170-7817
- Mfr. Part No.:
- 93.732.3353.0
- Brand:
- Wieland
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $425.50
View bulk pricing optionsSubtotal (1 box of 100 units)*
$851.50
(exc. GST)
$936.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 400 | $8.515 | $851.50 | - |
| 500 + | $7.664 | $766.40 | $425.50 |
*price indicative
- RS Stock No.:
- 170-7817
- Mfr. Part No.:
- 93.732.3353.0
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | ST18 | |
| Connector Gender | Male | |
| Colour | Black | |
| Sub Type | Connector | |
| Termination Type | Screw | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP20 | |
| Wire Size | 2.5mm² | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Strain Relief | Yes | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series ST18 | ||
Connector Gender Male | ||
Colour Black | ||
Sub Type Connector | ||
Termination Type Screw | ||
Mount Type Cable | ||
Voltage 250V | ||
Lighting Connector Current 16A | ||
IP Rating IP20 | ||
Wire Size 2.5mm² | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Strain Relief Yes | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
Black, Plug, screw, strain relief
ST18 Cable Mount Plugs and Sockets
Three pole male and female connectors available as standard (single screw terminal), standard with cable strain relief (single cable diameter 6.5 - 8.3mm), standard with dual strain relief (two round cables 4.5 - 10mm or one flat cable) or double screw with dual strain relief (houses two separate screw terminals so that two cables may be terminated on one pole - Ideal for lightchains, jumper connections or additional branches). Strain relief types include TOP cover.
ST 18/ST 16 Compact Connectors
This versatile connector range is Ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.
Approvals
UL listed, CSA certified, OVE, SEV, N, UL, FI, VDE
Standards
VDE 0110 Gr C
- RS Stock No. 1576508
- Mfr. Part No. 93.732.3353.0
Each (In a Pack of 5)
$9.688
- RS Stock No. 2134521
- Mfr. Part No. 93.032.3353.0
Each (In a Pack of 5)
$4.284
- RS Stock No. 1576536
- Mfr. Part No. 93.832.4350.0
Each (In a Pack of 5)
$8.32
- RS Stock No. 2134565
- Mfr. Part No. 93.832.7350.0
Each (In a Pack of 5)
$10.95
Related links
- Wieland ST18 Series Cable Connector Male Screw 16A, IP20
- Wieland ST18 Series Connector Male Screw 16A, IP20
- Wieland ST18 Series Cable Connector Female Screw 16A, IP20
- Wieland GST18 Series Cable Connector Male Screw 16A, IP20
- Wieland ST18 Series Jumper Lead Male/Female Screw 16A, IP20
- Wieland ST18 Series Cable Distribution Block Male/Female Screw 16A IP20
- Wieland GST15i3 Series Cable Mini Connector Male Screw 16A, IP20
- Wieland ST18 Series Connector Female Screw 16A, IP20










