TE Connectivity LIGHT-N-LOK Series Cable Wire-to-Wire Male Poke-in, 5A

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-0478
Mfr. Part No.:
2008144-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Lighting Connector

Series

LIGHT-N-LOK

Pitch

6.75mm

Connector Gender

Male

Colour

Natural

Sub Type

Wire-to-Wire

Termination Type

Poke-in

Mount Type

Cable

Voltage

600V ac

Lighting Connector Current

5A

Wire Size

18mm²

Contact Gender

Male/Female

Number of Rows

1

Standards/Approvals

No

Strain Relief

Yes

Contact Material

Copper Alloy

Contact Plating

Tin

Connectors - Mated Pairs


Available in 2 and 3 position sizes

Poke-in termination for 18 AWG solid wire for easy tool-less, field or factory installation

Integral strain relief prevents inadvertent wire twist out and pull out

Designed for hot plugging

Snag resistant rounded housings

Compact connector housings: 2 pos. assembly fits through a 5/8” dia. knock-out opening;

3 pos. assembly fits through a 7/8” dia. knock-out opening

Connector latches prevent unintentional disconnect of connector

TE Connectivity Light-n-Lok


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy