TE Connectivity, Mini-Universal MATE-N-LOK Wire to Wire Connector Cable, 4 Crimp, 600V ac 9A
- RS Stock No.:
- 500-569
- Distrelec Article No.:
- 304-37-542
- Mfr. Part No.:
- 794939-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $7.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.31
(exc. GST)
$15.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,205 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | $2.862 | $14.31 | - |
| 100 - 995 | $2.792 | $13.96 | $7.00 |
| 1000 + | $2.298 | $11.49 | $564.00 |
*price indicative
- RS Stock No.:
- 500-569
- Distrelec Article No.:
- 304-37-542
- Mfr. Part No.:
- 794939-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 4 | |
| Product Type | Wire to Wire Connector | |
| Voltage | 600V ac | |
| Current | 9A | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | VDE, CSA, UL | |
| Series | Mini-Universal MATE-N-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 4 | ||
Product Type Wire to Wire Connector | ||
Voltage 600V ac | ||
Current 9A | ||
Connector Gender Female | ||
Mount Type Cable | ||
Housing Material Nylon | ||
Minimum Operating Temperature 30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals VDE, CSA, UL | ||
Series Mini-Universal MATE-N-LOK | ||
- COO (Country of Origin):
- CN
Socket/Receptacle Housing
The Mini-Universal MATE-N-LOK connector system for wire to wire and wire to board connections on a 4.14mm centreline. The connectors have a compact and durable design and can achieve a maximum electrical performance with current ratings of up to 9.5 A max per line. The Mini-Universal MATE-N-LOK connector system consists of plug and cap housings and PCB headers. The plug and cap housings can accept a combination of both pins and sockets in the same housing.
Features and benefits:
• Made from a strong and sturdy 'Nylon 66' material
• -20°C to +105°C operating temperatures
• Fully polarised housings
• Accepts male or female contacts
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Note
Images are a representitive only.
