Wieland RST MINI Series Cable Cable Assembly Male/Female Screw, 3-Pole, 16A, 1-Way, IP69, IP68, IP66
- RS Stock No.:
- 144-3079
- Mfr. Part No.:
- 46.432.3030.1
- Brand:
- Wieland
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$85.69
(exc. GST)
$94.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | $85.69 |
| 7 - 12 | $83.55 |
| 13 + | $82.29 |
*price indicative
- RS Stock No.:
- 144-3079
- Mfr. Part No.:
- 46.432.3030.1
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 3 | |
| Product Type | Jam Nut Connector | |
| Series | RST MINI | |
| Number of Ways | 1 | |
| Connector Gender | Male/Female | |
| Colour | Black | |
| Sub Type | Cable Assembly | |
| Termination Type | Screw | |
| Mount Type | Cable | |
| Voltage | 400V | |
| IP Rating | IP69, IP68, IP66 | |
| Lighting Connector Current | 16A | |
| Contact Gender | Male/Female | |
| Wire Size | 1.5mm² | |
| Cable Length | 3m | |
| Diameter | 19.9mm | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 3 | ||
Product Type Jam Nut Connector | ||
Series RST MINI | ||
Number of Ways 1 | ||
Connector Gender Male/Female | ||
Colour Black | ||
Sub Type Cable Assembly | ||
Termination Type Screw | ||
Mount Type Cable | ||
Voltage 400V | ||
IP Rating IP69, IP68, IP66 | ||
Lighting Connector Current 16A | ||
Contact Gender Male/Female | ||
Wire Size 1.5mm² | ||
Cable Length 3m | ||
Diameter 19.9mm | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Plating Silver | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
The electrical installation for outdoor use - RST The successful gesis installation philosophy is not troubled by harsh environments either. Be these in plant technology, in outdoor lighting, on construction sites, in solar systems, or even in, say, functional buildings.: The RST MINI, CLASSIC and POWER series are able to meet the very toughest requirements thanks to their robustness and increased protection rating of IP66/68(3m: 2h)/ IP69. With all their components, they represent complete stand-alone installation systems.: With a broad portfolio of system components, any form of installation, from the distribution unit to any point of use, can be MADE pluggable throughout.: The plug-and-play principle means that initial installations, modifications and extensions are realized quickly, while incorrect installations are consistently avoided and the plants increased protection rating is reliably secured
Related links
- Wieland RST MINI Series Cable Cable Assembly Male/Female Screw 16A IP69 IP66
- Wieland RST MINI Series Panel Mount Mini Connector Female Screw 16A IP69 IP66
- Wieland RST MINI Series Panel Mount Mini Connector Male Screw 16A IP69 IP66
- Wieland RST MINI Series Panel Mount Mini Connector Male Screw 16A IP69 IP66
- Wieland RST MINI Series Push-in Connector Female Screw 16A IP69 IP66
- Wieland RST MINI Series Cable Mini Connector Male Screw 16A IP69 IP68
- Wieland RST MINI Series Cable Mini Connector Female Screw 16A IP66 IP69
- Wieland RST MINI Series Cable Mini Connector Female Screw 16A IP68 IP66
