WAGO 804 Series PCB PCB Female Push-in Cage Clamp, 10-Pole, 10-Way
- RS Stock No.:
- 126-8931
- Mfr. Part No.:
- 804-110
- Brand:
- WAGO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$39.42
(exc. GST)
$43.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $7.884 | $39.42 |
| 25 - 45 | $7.634 | $38.17 |
| 50 + | $7.348 | $36.74 |
*price indicative
- RS Stock No.:
- 126-8931
- Mfr. Part No.:
- 804-110
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 10 | |
| Product Type | Lighting Connector | |
| Series | 804 | |
| Number of Ways | 10 | |
| Pitch | 5mm | |
| Connector Gender | Female | |
| Colour | Grey | |
| Termination Type | Push-in Cage Clamp | |
| Sub Type | PCB | |
| Mount Type | PCB | |
| Voltage | 630V | |
| Wire Size | 0.25mm², 2.5mm² | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 10 | ||
Product Type Lighting Connector | ||
Series 804 | ||
Number of Ways 10 | ||
Pitch 5mm | ||
Connector Gender Female | ||
Colour Grey | ||
Termination Type Push-in Cage Clamp | ||
Sub Type PCB | ||
Mount Type PCB | ||
Voltage 630V | ||
Wire Size 0.25mm², 2.5mm² | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CH
Wago Terminal Strip with Pushbuttons, 5mm Pitch, Right Angle
The 804 Series offered by Wago are PCB terminal strips with push in CAGE CLAMP® connection and push button actuation.
Features and Benefits
• Terminal strips with push in CAGE CLAMP® connection and push button actuation
• Push in termination of solid and ferruled, fine-stranded conductors
• A large conductor entry accommodates conductors with a cross-section up to 12 AWG with an insulation diameter up to 4.2 mm
• Terminal strips with spacers to increase pin spacing
Wago PCB Terminal Blocks
- RS Stock No. 1268902
- Mfr. Part No. 250-210
Each (In a Pack of 5)
$4.604
- RS Stock No. 1268926
- Mfr. Part No. 804-103
Each (In a Pack of 5)
$2.406
- RS Stock No. 1268920
- Mfr. Part No. 250-604
Each (In a Pack of 10)
$3.31
- RS Stock No. 1268927
- Mfr. Part No. 804-104
Each (In a Pack of 5)
$3.27
Related links
- WAGO 804 Series PCB PCB Female Solder 2-Way
- WAGO 804 Series PCB PCB Female Solder 5-Way
- WAGO 804 Series PCB PCB Female Solder 10A 4-Way
- WAGO 804 Series PCB PCB Female Solder 3-Way
- WAGO 804 Series PCB PCB Female Solder 10A 6-Way
- WAGO 250 Series PCB PCB Female Solder Pin 10-Way
- WAGO 804 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- WAGO 804 Series PCB Terminal Block 7.5 mm Pitch 1 Row










