WAGO 804 Series PCB PCB Female Push-in Cage Clamp, 3-Pole, 3-Way
- RS Stock No.:
- 126-8926
- Mfr. Part No.:
- 804-103
- Brand:
- WAGO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.03
(exc. GST)
$13.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $2.406 | $12.03 |
| 25 - 45 | $2.314 | $11.57 |
| 50 + | $2.224 | $11.12 |
*price indicative
- RS Stock No.:
- 126-8926
- Mfr. Part No.:
- 804-103
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | 804 | |
| Number of Ways | 3 | |
| Pitch | 5mm | |
| Connector Gender | Female | |
| Colour | Grey | |
| Sub Type | PCB | |
| Termination Type | Push-in Cage Clamp | |
| Mount Type | PCB | |
| Voltage | 630V | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series 804 | ||
Number of Ways 3 | ||
Pitch 5mm | ||
Connector Gender Female | ||
Colour Grey | ||
Sub Type PCB | ||
Termination Type Push-in Cage Clamp | ||
Mount Type PCB | ||
Voltage 630V | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- CH
Wago Terminal Strip with Pushbuttons, 5mm Pitch, Right Angle
The 804 Series offered by Wago are PCB terminal strips with push in CAGE CLAMP® connection and push button actuation.
Features and Benefits
• Terminal strips with push in CAGE CLAMP® connection and push button actuation
• Push in termination of solid and ferruled, fine-stranded conductors
• A large conductor entry accommodates conductors with a cross-section up to 12 AWG with an insulation diameter up to 4.2 mm
• Terminal strips with spacers to increase pin spacing
Wago PCB Terminal Blocks
Related links
- WAGO 804 Series PCB PCB Female Solder 2-Way
- WAGO 804 Series PCB PCB Female Solder 10A 4-Way
- WAGO 804 Series PCB PCB Female Solder 10-Way
- WAGO 804 Series PCB PCB Female Solder 5-Way
- WAGO 804 Series PCB PCB Female Solder 10A 6-Way
- WAGO 250 Series PCB PCB Female Solder Pin 3-Way
- WAGO 804 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- WAGO 804 Series PCB Terminal Block 5 mm Pitch 1 Row
