WAGO 250 Series PCB PCB Female Push-in Cage Clamp, 10-Pole, 10-Way
- RS Stock No.:
- 126-8902
- Distrelec Article No.:
- 304-09-928
- Mfr. Part No.:
- 250-210
- Brand:
- WAGO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$23.02
(exc. GST)
$25.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $4.604 | $23.02 |
| 25 - 45 | $4.446 | $22.23 |
| 50 + | $4.238 | $21.19 |
*price indicative
- RS Stock No.:
- 126-8902
- Distrelec Article No.:
- 304-09-928
- Mfr. Part No.:
- 250-210
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 10 | |
| Series | 250 | |
| Number of Ways | 10 | |
| Pitch | 3.5mm | |
| Connector Gender | Female | |
| Colour | Grey | |
| Termination Type | Push-in Cage Clamp | |
| Sub Type | PCB | |
| Mount Type | PCB | |
| Voltage | 630V | |
| Wire Size | 24AWG | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 10 | ||
Series 250 | ||
Number of Ways 10 | ||
Pitch 3.5mm | ||
Connector Gender Female | ||
Colour Grey | ||
Termination Type Push-in Cage Clamp | ||
Sub Type PCB | ||
Mount Type PCB | ||
Voltage 630V | ||
Wire Size 24AWG | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Number of Rows 2 | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CH
WAGO Series 250 Lighting Connector, 630V Voltage Rating, Push-In Cage Clamp Termination Method - 250-210
This lighting connector by WAGO is a versatile and reliable PCB terminal strip connector with a push-in cage clamp feature, suitable for various applications in the automation, electronics, electrical, and mechanical industries. With a 10-way configuration, female socket design, and a sleek grey finish, this connector offers high-quality performance.
Features & Benefits
• Features a PCB terminal strip design for easy installation
• Equipped with push-in cage clamp technology for secure connections
• Provides a 10-way lighting configuration for versatility
• Made of copper alloy with tin plating for enhanced conductivity
• Offers a voltage rating of 630V for safe operation
• Accommodates wire sizes ranging from 24 to 16 AWG for flexibility|Application
• Ideal for lighting applications in industrial settings
• Suitable for use in control panels for electrical equipment
• Can be used for connecting PCBs in automation systems
Applications
• Ideal for lighting applications in industrial settings
• Suitable for use in control panels for electrical equipment
• Can be used for connecting PCBs in automation systems
Can it handle high voltage applications?
Yes, this connector has a voltage rating of 630V, making it suitable for a wide range of applications.
Will it fit standard PCB sizes?
Yes, it is designed for PCB mounting and will fit standard PCB sizes easily.
Is it easy to install?
Yes, the push-in cage clamp design of this connector allows for easy and secure installation.
Can it be used for outdoor lighting applications?
While this connector is versatile, it is recommended for indoor use or in protected outdoor environments.
Does it come in other colours?
Currently, this connector is available in grey colour only, providing a sleek and professional look for your applications.
Related links
- WAGO 250 Series PCB PCB Female Solder Pin 10A 2 A, 10-Way
- WAGO 250 Series PCB PCB Female Solder Pin 2A 5 A, 10-Way
- WAGO 250 Series PCB PCB Female Solder Pin 4-Way
- WAGO 250 Series PCB PCB Female Solder Pin 8-Way
- WAGO 250 Series PCB PCB Female Solder Pin 10A 8 A, 8-Way
- WAGO 250 Series PCB PCB Female Solder Pin 6-Way
- WAGO 250 Series PCB PCB Female Solder Pin 3-Way
- WAGO 250 Series PCB PCB Female Solder Pin 10A 8 A, 2-Way
