WAGO 250 Series PCB PCB Female Push-in Cage Clamp, 8-Pole, 8-Way

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$46.57

(exc. GST)

$51.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$9.314$46.57-
25 - 45$9.006$45.033%
50 +$8.558$42.798%

*price indicative

RS Stock No.:
126-8922
Mfr. Part No.:
250-608
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

8

Series

250

Pitch

7.5mm

Number of Ways

8

Connector Gender

Female

Colour

Grey

Sub Type

PCB

Termination Type

Push-in Cage Clamp

Mount Type

PCB

Voltage

1kV

Contact Gender

Female

Standards/Approvals

No

Contact Plating

Tin

COO (Country of Origin):
CH

Wago Terminal Strip with Pushbuttons,7.5 mm Pitch


Wago offer this range of PCB Terminal Strips with push buttons and tin-plated contact. With a pin spacing of 7.5 mm

Features and Benefits


• Compact terminal strips with push buttons

• Simple, push in terminations of solid and ferruled conductors

• Termination/removal of fine-stranded conductors via push buttons

• 45° conductor entry angle provides easy, space-saving wiring

Wago PCB Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy