WAGO 250 Series PCB PCB Female Push-in Cage Clamp, 12-Pole, 12-Way
- RS Stock No.:
- 126-8917
- Mfr. Part No.:
- 250-512
- Brand:
- WAGO
Get a bulk buy discount
Add 25 more to save $4.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$39.43
(exc. GST)
$43.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $7.886 | $39.43 | - |
| 25 - 45 | $7.698 | $38.49 | $4.70 |
| 50 + | $7.422 | $37.11 | $23.20 |
*price indicative
- RS Stock No.:
- 126-8917
- Mfr. Part No.:
- 250-512
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 12 | |
| Series | 250 | |
| Number of Ways | 12 | |
| Pitch | 5mm | |
| Connector Gender | Female | |
| Colour | Grey | |
| Termination Type | Push-in Cage Clamp | |
| Sub Type | PCB | |
| Mount Type | PCB | |
| Voltage | 630V | |
| Wire Size | 0.5mm², 1.5mm² | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 12 | ||
Series 250 | ||
Number of Ways 12 | ||
Pitch 5mm | ||
Connector Gender Female | ||
Colour Grey | ||
Termination Type Push-in Cage Clamp | ||
Sub Type PCB | ||
Mount Type PCB | ||
Voltage 630V | ||
Wire Size 0.5mm², 1.5mm² | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CH
Wago Terminal Strip with Pushbuttons, 5 mm Pitch
Wago offer this range of PCB Terminal Strips with push buttons and tin-plated contact. With a pin spacing of 5 mm
Features and Benefits
• Compact terminal strips with push buttons
• Simple, push in terminations of solid and ferruled conductors
• Termination/removal of fine-stranded conductors via push buttons
• 45° conductor entry angle provides easy, space-saving wiring
Wago PCB Terminal Blocks
Related links
- WAGO 250 Series PCB PCB Female Solder Pin 12-Way
- WAGO 250 Series PCB PCB Female Solder Pin 2A 5 A, 12-Way
- WAGO 250 Series PCB PCB Female Solder Pin 6-Way
- WAGO 250 Series PCB PCB Female Solder Pin 4-Way
- WAGO 250 Series PCB PCB Female Solder Pin 8-Way
- WAGO 250 Series PCB PCB Female Solder Pin 10-Way
- WAGO 250 Series PCB PCB Female Solder Pin 3-Way
- WAGO 250 Series Surface PCB Female Solder Pin 3-Way
