WAGO 250 Series PCB PCB Female Push-in Cage Clamp, 6-Pole, 6-Way

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
126-8921
Mfr. Part No.:
250-606
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

6

Series

250

Pitch

7.5mm

Number of Ways

6

Connector Gender

Female

Colour

Grey

Termination Type

Push-in Cage Clamp

Sub Type

PCB

Mount Type

PCB

Voltage

1kV

Contact Gender

Female

Wire Size

0.5mm², 1.5mm²

Standards/Approvals

No

Number of Rows

1

Contact Plating

Tin

Wago Terminal Strip with Pushbuttons,7.5 mm Pitch


Wago offer this range of PCB Terminal Strips with push buttons and tin-plated contact. With a pin spacing of 7.5 mm

Features and Benefits


• Compact terminal strips with push buttons

• Simple, push in terminations of solid and ferruled conductors

• Termination/removal of fine-stranded conductors via push buttons

• 45° conductor entry angle provides easy, space-saving wiring

Wago PCB Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy