WAGO 250 Series Surface PCB Female Solder Pin, 3-Pole, 3-Way
- RS Stock No.:
- 123-8563
- Mfr. Part No.:
- 250-503
- Brand:
- WAGO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 123-8563
- Mfr. Part No.:
- 250-503
- Brand:
- WAGO
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 3 | |
| Product Type | PCB Terminal Block | |
| Series | 250 | |
| Number of Ways | 3 | |
| Pitch | 5mm | |
| Connector Gender | Female | |
| Colour | Grey | |
| Sub Type | PCB | |
| Termination Type | Solder Pin | |
| Mount Type | Surface | |
| Voltage | 32V | |
| Contact Gender | Female | |
| Wire Size | 0.5mm², 1.5mm² | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 3 | ||
Product Type PCB Terminal Block | ||
Series 250 | ||
Number of Ways 3 | ||
Pitch 5mm | ||
Connector Gender Female | ||
Colour Grey | ||
Sub Type PCB | ||
Termination Type Solder Pin | ||
Mount Type Surface | ||
Voltage 32V | ||
Contact Gender Female | ||
Wire Size 0.5mm², 1.5mm² | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CH
Wago Terminal Strip with Pushbuttons, 5 mm Pitch
Wago offer this range of PCB Terminal Strips with push buttons and tin-plated contact. With a pin spacing of 5 mm
Features and Benefits
• Compact terminal strips with push buttons
• Simple, push in terminations of solid and ferruled conductors
• Termination/removal of fine-stranded conductors via push buttons
• 45° conductor entry angle provides easy, space-saving wiring
Wago PCB Terminal Blocks
Related links
- WAGO 250 Series PCB PCB Female Solder Pin 3-Way
- WAGO 250 Series PCB PCB Female Solder Pin 10A 8 A, 3-Way
- WAGO 250 Series PCB PCB Terminal Block Female Solder Pin 4A 3-Way
- WAGO 250 Series PCB PCB Female Solder Pin 4-Way
- WAGO 250 Series PCB PCB Female Solder Pin 6-Way
- WAGO 250 Series PCB PCB Female Solder Pin 12-Way
- WAGO 250 Series PCB PCB Female Solder Pin 8-Way
- WAGO 250 Series PCB PCB Female Solder Pin 10-Way
