Schneider Electric PanelSeT Series Cable DC Cable Connector Male Screw, 3-Pole, 16A, 3-Way, IP20
- RS Stock No.:
- 466-555
- Mfr. Part No.:
- NSYLAMACM
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$311.53
(exc. GST)
$342.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $311.53 | $31.153 |
*price indicative
- RS Stock No.:
- 466-555
- Mfr. Part No.:
- NSYLAMACM
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | PanelSeT | |
| Number of Ways | 3 | |
| Connector Gender | Male | |
| Sub Type | DC Cable Connector | |
| Termination Type | Screw | |
| Mount Type | Cable | |
| Voltage | 25V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP20 | |
| Contact Gender | Male | |
| Wire Size | 0.5mm², 2.5mm² | |
| Diameter | 9mm | |
| Standards/Approvals | RoHS Compliant | |
| Strain Relief | Yes | |
| Contact Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series PanelSeT | ||
Number of Ways 3 | ||
Connector Gender Male | ||
Sub Type DC Cable Connector | ||
Termination Type Screw | ||
Mount Type Cable | ||
Voltage 25V | ||
Lighting Connector Current 16A | ||
IP Rating IP20 | ||
Contact Gender Male | ||
Wire Size 0.5mm², 2.5mm² | ||
Diameter 9mm | ||
Standards/Approvals RoHS Compliant | ||
Strain Relief Yes | ||
Contact Material Polyamide | ||
- COO (Country of Origin):
- DE
The Schneider Electric Robust male cable connector designed for multi-fixing LED lamp installations. With a polyamide body and built-in strain relief, it ensures secure cable connections for AC applications.
IP20 protection
Polyamide material
Black body cover
Related links
- Schneider Electric Thalassa Series Cable DC Cable Connector Female Screw 16A IP20
- Wieland ST18 Series Cable Distribution Block Male/Female Screw 16A IP20
- Wieland GST18 Series Connector Female Screw 16A IP20, IP40
- WAGO 890 Series Connector Female Cage Clamp 16A IP20
- WAGO 890 Series PCB Connector Male Cage Clamp 16A IP20
- Wieland GST18 Series Cable Terminal Block Male Screw 16A, 3-Way
- WAGO 890 Series Connector Female Cage Clamp 16A IP20
- WAGO 890 Series Connector Female Cage Clamp 16A IP20
