WAGO 890 Series PCB Connector Male Cage Clamp, 3-Pole, 16A, 3-Way, IP20

Subtotal (1 pack of 100 units)*

$455.10

(exc. GST)

$500.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$4.551$455.10

*price indicative

RS Stock No.:
240-8054
Mfr. Part No.:
890-813
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

3

Product Type

Lighting Connector

Series

890

Number of Ways

3

Pitch

4.4mm

Connector Gender

Male

Colour

Black

Termination Type

Cage Clamp

Sub Type

Connector

Mount Type

PCB

Voltage

250V

IP Rating

IP20

Lighting Connector Current

16A

Contact Gender

Male

Number of Rows

1

Standards/Approvals

RoHS

Strain Relief

No

Contact Material

Copper

COO (Country of Origin):
PL
The WAGO 3-pole straight PCB plug is suitable for electrical installation and protected against mis mating. It is rated for 250 V nominal voltage and 16 A current as per IEC/EN. It saves space, and, with push-in cage clamp spring pressure connection techn

Consistent IP40 protection

With A coding for a great number of uses

Quick replacement of defective units during ongoing operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy