WAGO 890 Series Plug-in Connector Female Pluggable, 5-Pole, 5-Way, IP20, IP40
- RS Stock No.:
- 224-967
- Mfr. Part No.:
- 890-617
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$458.88
(exc. GST)
$504.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $458.88 | $18.355 |
*price indicative
- RS Stock No.:
- 224-967
- Mfr. Part No.:
- 890-617
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 5 | |
| Series | 890 | |
| Pitch | 4.4mm | |
| Number of Ways | 5 | |
| Connector Gender | Female | |
| Colour | Blue | |
| Termination Type | Pluggable | |
| Sub Type | Connector | |
| Mount Type | Plug-in | |
| Voltage | 600V | |
| IP Rating | IP20, IP40 | |
| Wire Size | 1.5mm² | |
| Contact Gender | Female | |
| Standards/Approvals | IEC/EN 60664-1, EN 61535, Lloyd's Register, DNV GL, RoHS Compliant, ABS, UL 1977 | |
| Number of Rows | 2 | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 5 | ||
Series 890 | ||
Pitch 4.4mm | ||
Number of Ways 5 | ||
Connector Gender Female | ||
Colour Blue | ||
Termination Type Pluggable | ||
Sub Type Connector | ||
Mount Type Plug-in | ||
Voltage 600V | ||
IP Rating IP20, IP40 | ||
Wire Size 1.5mm² | ||
Contact Gender Female | ||
Standards/Approvals IEC/EN 60664-1, EN 61535, Lloyd's Register, DNV GL, RoHS Compliant, ABS, UL 1977 | ||
Number of Rows 2 | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The Wago T Distribution Connector with I coding is an innovative solution designed for modern electrical installations, catering specifically to both fine stranded and solid conductors. This state of the art connector system allows for swift and error free wiring, significantly reducing the potential for installation mistakes. Its compact design is particularly advantageous in applications where space is at a premium, such as LED lighting systems. The inherent features of this product, including protection against mismating and a robust locking mechanism, ensure secure connections that meet stringent requirements.
User friendly design allows for quick installation and maintenance
Supports advanced building automation applications effortlessly
The locking lever mechanism provides enhanced connection security
Offers high mating and retention forces for durable connections
Constructed from high quality materials for long lasting performance
Related links
- WAGO 890 Series Plug-in Connector Female 16A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Female Cage Clamp 13A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 13A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female Push-in 16A IP20, IP40
- WAGO 890 Series Cable Lighting Connector Female Cage Clamp 16A IP20, IP40
