WAGO 294 Series Plug-in Male Lighting Connector Male Push-in, 5-Pole, 16A, 5-Way

Subtotal (1 box of 250 units)*

$806.74

(exc. GST)

$887.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$806.74$3.227

*price indicative

RS Stock No.:
224-431
Mfr. Part No.:
294-8015
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

5

Series

294

Number of Ways

5

Pitch

1mm

Connector Gender

Male

Termination Type

Push-in

Sub Type

Male Lighting Connector

Mount Type

Plug-in

Voltage

50V

Lighting Connector Current

16A

Contact Gender

Male

Wire Size

0.5mm², 2.5mm²

Standards/Approvals

EN 60998 + EN 61535

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Electrolytic Copper

COO (Country of Origin):
CH
The Wago Lighting connector is designed for utmost versatility and reliability in electrical connections. Featuring a robust five-pole configuration, it accommodates solid, stranded, and fine-stranded conductors efficiently. With a maximum surrounding air temperature of 85°C, this connector excels in demanding environments, ensuring longevity and safety.

Includes strain relief options that can be retrofitted

Constructed from high quality materials for durability and long lasting use

Meets international standards for overvoltage and pollution category ratings

Compact dimensions make it suitable for confined installation spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy