WAGO 294 Series Plug-in Male Lighting Connector Male Push-in, 5-Pole, 24A, 5-Way

Subtotal (1 bag of 250 units)*

$895.71

(exc. GST)

$985.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$895.71$3.583

*price indicative

RS Stock No.:
224-428
Mfr. Part No.:
294-5435
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

5

Product Type

Lighting Connector

Series

294

Number of Ways

5

Pitch

1mm

Connector Gender

Male

Termination Type

Push-in

Sub Type

Male Lighting Connector

Mount Type

Plug-in

Voltage

50V

Lighting Connector Current

24A

Wire Size

0.5mm², 2.5mm²

Contact Gender

Male

Standards/Approvals

IEC/EN 60998-2-2, IEC/EN 60998-1

Diameter

4.1mm

Strain Relief

Yes

Contact Material

Electrolytic Copper

Contact Plating

Tin

COO (Country of Origin):
PL
The Wago Lighting connector is designed specifically for reliable and efficient connection in a variety of applications. With its 5-pole configuration and secure screw-type ground contact, it ensures a robust electrical connection. The device features a user-friendly push-button actuation, making it simple to operate and ideal for both solid and stranded conductors.

Flame retardant materials ensure enhanced safety

Halogen free construction contributes to environmental compliance

Quick and easy installation with snap in mounting options

Reinforced clamping spring offers dependable connection durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy