WAGO 730 Series Plug-in Connector Female IDC, 6-Pole, 10A, 6-Way
- RS Stock No.:
- 224-061
- Mfr. Part No.:
- 730-106
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$728.67
(exc. GST)
$801.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $728.67 | $14.573 |
*price indicative
- RS Stock No.:
- 224-061
- Mfr. Part No.:
- 730-106
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 6 | |
| Product Type | Lighting Connector | |
| Series | 730 | |
| Number of Ways | 6 | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Termination Type | IDC | |
| Mount Type | Plug-in | |
| Lighting Connector Current | 10A | |
| Wire Size | 0.75mm², 1.5mm² | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Diameter | 2mm | |
| Strain Relief | Yes | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 6 | ||
Product Type Lighting Connector | ||
Series 730 | ||
Number of Ways 6 | ||
Connector Gender Female | ||
Sub Type Connector | ||
Termination Type IDC | ||
Mount Type Plug-in | ||
Lighting Connector Current 10A | ||
Wire Size 0.75mm², 1.5mm² | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Diameter 2mm | ||
Strain Relief Yes | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The Wago Versatile socket serves as an essential component for any electrical application demanding reliability and performance. Designed with six poles and constructed from durable polyamide, it ensures safe connections while accommodating various conductor types without the need for stripping. The product not only enhances safety with its built in conductor cut off feature but also streamlines installation, making it an ideal choice for professionals in both commercial and industrial settings.
Constructed from robust materials to ensure durability and longevity
Incorporates conductor cut off for improved safety during installation
Compact dimensions facilitate seamless integration into various setups
Meets international safety certifications providing peace of mind
Easy installation process reduces time and complexity in setups
Offers significant weight advantages enhancing overall efficiency
- RS Stock No. 0222776
- Mfr. Part No. 734-306
1 Box of 100
$937.65
- RS Stock No. 2782564
- Mfr. Part No. 2091-1106/002-000
Each (In a Pack of 50)
$6.869
- RS Stock No. 0222325
- Mfr. Part No. 721-106/026-000
1 Box of 50
$1,058.25
- RS Stock No. 1268929
- Mfr. Part No. 804-106
Each (In a Pack of 5)
$9.918
Related links
- WAGO 730 Series Plug-in Connector Female IDC 10A, 6-Way
- WAGO 730 Series Plug-in Male Lighting Connector Male Cage Clamp 10A, 6-Way
- WAGO 730 Series Plug-in Connector Female IDC 10A, 3-Way
- WAGO 730 Series Plug-in Male Lighting Connector Male Cage Clamp 10A, 3-Way
- WAGO 734 Series Plug-in Connector Female Cage Clamp 10A, 6-Way
- WAGO 2734 Series Plug-in Connector Female Cage Clamp 10A, 6-Way
- WAGO 2734 Series Plug-in Connector Female Push-in 10A, 6-Way
- WAGO 734 Series Plug-in Connector Female Cage Clamp 10A IP20












