WAGO 231 Series Feed Through Pluggable Connector Male Cage Clamp, 2-Pole, 12A, 2-Way

Subtotal (1 pack of 100 units)*

$495.20

(exc. GST)

$544.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$4.952$495.20

*price indicative

RS Stock No.:
278-1008
Mfr. Part No.:
231-632/019-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

2

Series

231

Number of Ways

2

Pitch

5.08mm

Connector Gender

Male

Colour

Orange

Sub Type

Pluggable Connector

Termination Type

Cage Clamp

Mount Type

Feed Through

Voltage

600V

Lighting Connector Current

12A

Contact Gender

Male

Wire Size

12AWG, 28AWG

Standards/Approvals

UL 1977, UL 1059, IEC 61984, EN 61984

Number of Rows

1

Contact Plating

Tin

Contact Material

Electrolytic Copper

COO (Country of Origin):
DE
The WAGO 1-conductor male connector provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation.

Insulation material polyamide

RoHS compliant

Each (In a Pack of 50)
$7.849
Each (In a Pack of 25)
$18.382
Each (In a Pack of 10)
$35.274
Each (In a Pack of 50)
$8.396

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy