WAGO 890 Series Plug-in Male Lighting Connector Male, 2-Pole, 16A, 2-Way, IP20
- RS Stock No.:
- 221-144
- Distrelec Article No.:
- 304-30-004
- Mfr. Part No.:
- 890-252
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$214.70
(exc. GST)
$236.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $214.70 | $4.294 |
*price indicative
- RS Stock No.:
- 221-144
- Distrelec Article No.:
- 304-30-004
- Mfr. Part No.:
- 890-252
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | 890 | |
| Number of Ways | 2 | |
| Pitch | 4.4mm | |
| Connector Gender | Male | |
| Sub Type | Male Lighting Connector | |
| Mount Type | Plug-in | |
| Voltage | 25V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP20 | |
| Contact Gender | Male | |
| Wire Size | 0.25mm², 1.5mm² | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series 890 | ||
Number of Ways 2 | ||
Pitch 4.4mm | ||
Connector Gender Male | ||
Sub Type Male Lighting Connector | ||
Mount Type Plug-in | ||
Voltage 25V | ||
Lighting Connector Current 16A | ||
IP Rating IP20 | ||
Contact Gender Male | ||
Wire Size 0.25mm², 1.5mm² | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The Wago Male plug is expertly designed for control technology applications, boasting high versatility and durability. Engineered for use in automation, robotics, and mechanical engineering, it offers a compact solution without compromising on performance. The product utilises cutting edge Push in CAGE CLAMP spring pressure connection technology, ensuring effortless installation in tight spaces. With a premium protection type of IP20 and optional IP40 when mated, this connector not only enhances safety but also promotes efficient, reliable installations.
Boasts effective protection against mismating ensuring secure connections
Offers tool free operation simplifying the installation process
Designed with a wide range of coding options for enhanced flexibility
Supports solid stranded and fine stranded wire connections for varied applications
Utilises durable materials including fire resistant polyamide for long lasting performance
Compliant with RoHS standards promoting environmental responsibility
Maintains excellent contact resistance for reliable electrical performance
Related links
- WAGO 890 Series Snap-in Male Lighting Connector Male Push-in 16A IP20
- WAGO 890 Series Snap-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP20, IP40
- WAGO 890 Series PCB Connector Male Cage Clamp 16A IP20
- WAGO 890 Series Connector Male Cage Clamp 16A IP20
- WAGO 890 Series Snap-in Connector Male Cage Clamp 16A IP20
- WAGO 890 Series PCB Connector Female Cage Clamp 16A IP20
- WAGO 890 Series Plug-in Male Lighting Connector Male 16A IP40, IP20
