WAGO 890 Series Plug-in Male Lighting Connector Male Push-in, 5-Pole, 16A, 5-Way, IP20, IP40

Subtotal (1 box of 50 units)*

$879.06

(exc. GST)

$966.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$879.06$17.581

*price indicative

RS Stock No.:
220-925
Mfr. Part No.:
890-255
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

5

Product Type

Lighting Connector

Series

890

Number of Ways

5

Pitch

4.4mm

Connector Gender

Male

Sub Type

Male Lighting Connector

Termination Type

Push-in

Mount Type

Plug-in

Voltage

40V

IP Rating

IP20, IP40

Lighting Connector Current

16A

Wire Size

0.25mm², 1.5mm²

Contact Gender

Male

Cable Length

1m

Standards/Approvals

No

Strain Relief

Yes

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
PL
The Wago Male Plug is designed for versatility and efficiency in electrical installations. With a compact structure ideal for tight spaces, this connector provides reliable connections for both signal and power transmission. Its innovative Push in CAGE CLAMP technology ensures a quick and secure installation, eliminating the need for maintenance intensive screw connections. Fully compliant with rigorous standards, this product assures durability and exceptional performance across various applications, including PCBs and control cabinets.

Compact design maximises space efficiency in installations

Error proof colour coding simplifies installation processes

Push in technology enables maintenance free connections

Rated for a wide range of applications from lighting to data networks

Robust protection against mismating bolsters installation safety

High quality materials ensure long lasting durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy