Wieland RST MINI Series Push-in Connector Male Screw, 3-Pole, 16A, 3-Way, IP69, IP68, IP66

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$30.35

(exc. GST)

$33.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$30.35-
10 +$27.947%

*price indicative

RS Stock No.:
212-811
Mfr. Part No.:
46.032.4555.7
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Lighting Connector

Pole Format

3

Series

RST MINI

Number of Ways

3

Connector Gender

Male

Colour

Green, Black

Sub Type

Connector

Termination Type

Screw

Mount Type

Push-in

Voltage

400V

IP Rating

IP69, IP68, IP66

Lighting Connector Current

16A

Wire Size

0.25mm², 2.5mm²

Contact Gender

Male

Number of Rows

1

Standards/Approvals

CE, Contains Lead (CAS No. 7439-92-1), EN 50041, RoHS Compliant, UL Recognised

Strain Relief

Yes

Contact Material

Brass Copper Zinc Alloy

Contact Plating

Silver

COO (Country of Origin):
DE
The Wieland RST Mini connector straight number of poles 3 male connection type screw connection rated voltage 250 V 400 V rated current 16 A cable diameter 5 to 10.6 mm color of coding contact carrier leaves green.

Rated current 16 A

Rated voltage 250 V or 400 V

Rated impulse voltage 4 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy