Wieland RST MINI Series Push-in Connector Male Screw, 3-Pole, 16A, 3-Way, IP69, IP68, IP66
- RS Stock No.:
- 212-810
- Mfr. Part No.:
- 46.032.4555.7
- Brand:
- Wieland
This image is representative of the product range
Subtotal (1 box of 100 units)*
$2,446.14
(exc. GST)
$2,690.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 January 2027
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,446.14 | $24.461 |
*price indicative
- RS Stock No.:
- 212-810
- Mfr. Part No.:
- 46.032.4555.7
- Brand:
- Wieland
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | RST MINI | |
| Number of Ways | 3 | |
| Connector Gender | Male | |
| Colour | Green, Black | |
| Sub Type | Connector | |
| Termination Type | Screw | |
| Mount Type | Push-in | |
| Voltage | 400V | |
| IP Rating | IP69, IP68, IP66 | |
| Lighting Connector Current | 16A | |
| Wire Size | 0.25mm², 2.5mm² | |
| Contact Gender | Male | |
| Number of Rows | 1 | |
| Standards/Approvals | CE, Contains Lead (CAS No. 7439-92-1), EN 50041, RoHS Compliant, UL Recognised | |
| Strain Relief | Yes | |
| Contact Material | Brass Copper Zinc Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series RST MINI | ||
Number of Ways 3 | ||
Connector Gender Male | ||
Colour Green, Black | ||
Sub Type Connector | ||
Termination Type Screw | ||
Mount Type Push-in | ||
Voltage 400V | ||
IP Rating IP69, IP68, IP66 | ||
Lighting Connector Current 16A | ||
Wire Size 0.25mm², 2.5mm² | ||
Contact Gender Male | ||
Number of Rows 1 | ||
Standards/Approvals CE, Contains Lead (CAS No. 7439-92-1), EN 50041, RoHS Compliant, UL Recognised | ||
Strain Relief Yes | ||
Contact Material Brass Copper Zinc Alloy | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE
Related links
- Wieland RST MINI Series Push-in Connector Male Screw 16A IP69 IP66
- Wieland RST MINI Series Panel Mount Mini Connector Male Screw 16A IP69 IP66
- Wieland RST MINI Series Push-in Connector Female Screw 16A IP69 IP66
- Wieland RST MINI Series Panel Mount Mini Connector Female Screw 16A IP69 IP66
- Wieland RST MINI Series Cable Cable Assembly Male/Female Screw 16A IP69 IP66
- Wieland RST MINI Series Push-in Connector Male Screw 16A IP69 IP66
- Wieland RST MINI Series Panel Mount Mini Connector Male Screw 16A IP69 IP66
- Wieland RST MINI Series Cable Mini Connector Male Screw 16A IP69 IP68
