Wieland ST17 Series Push-in Connector Male, 2-Pole, 2-Way, IP20

This image is representative of the product range

Subtotal (1 box of 100 units)*

$936.56

(exc. GST)

$1,030.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$936.56$9.366

*price indicative

RS Stock No.:
212-766
Mfr. Part No.:
93.742.1558.1
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Lighting Connector

Pole Format

2

Series

ST17

Number of Ways

2

Connector Gender

Male

Sub Type

Connector

Mount Type

Push-in

Voltage

50V

IP Rating

IP20

Contact Gender

Male

Cable Length

54.7mm

Standards/Approvals

ANSI/ESD S20.20:2021

Contact Material

Copper Zinc Alloy

Contact Plating

Brass

COO (Country of Origin):
DE
The Wieland Low volt plug connectors for rated voltage 50 V rated current 16 A/20 A rated cross section 2.5/6 mm² permanent temperature 70°C for cable and 110°C for female and male parts protection category IP 20 as per DIN 40050 materials insulating parts contact parts H05VV-F2 X.

Insulating parts thermoplastischer Knut Stuff

Contact parts brass plated with surface treatment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy