Wieland Gesis MINI Series Surface T-Distributor Screw, 2-Pole, 20A, 3-Way, IP20

This image is representative of the product range

Subtotal (1 unit)*

$35.53

(exc. GST)

$39.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.53

*price indicative

RS Stock No.:
212-710
Mfr. Part No.:
91.020.1453.0
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Pole Format

2

Product Type

Lighting Connector

Series

Gesis MINI

Number of Ways

3

Colour

Light Blue

Sub Type

T-Distributor

Termination Type

Screw

Mount Type

Surface

Voltage

50V

IP Rating

IP20

Lighting Connector Current

20A

Wire Size

0.25mm², 2.5mm²

Standards/Approvals

UL Recognised, RoHS Compliant, CE, EN 50041, Contains Lead (CAS No. 7439-92-1)

Number of Rows

1

Strain Relief

Yes

Contact Plating

Silver

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
The Wieland Gases Mini T distributor without mounting option cascadable number of poles 2 rated voltage 50 V rated current 16 A number of inputs 1 number of outputs 2 color of coding contact carrier light blue.

Rated current 16 A

Rated voltage 50 V

Rated impulse voltage 4 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy