WAGO, 893 Plug for use with Lighting Connector

Subtotal (1 box of 50 units)*

$1,484.69

(exc. GST)

$1,633.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,484.69$29.694

*price indicative

RS Stock No.:
220-940
Mfr. Part No.:
893-1032
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Housing

Accessory Type

Plug

For Use With

Lighting Connector

Series

893

Colour

Light Grey

Material

Polyamide 66

Standards/Approvals

IEC/EN 60664-1

COO (Country of Origin):
CH
The Wago Male plug with strain relief designed with a focus on efficiency and reliability. With its innovative push in connection technology, it simplifies the process of achieving secure electrical connections without the need for cumbersome screw connections. Its robust construction ensures it meets the highest standards for safety and performance, while the light grey colour and compact size make it a discreet yet reliable choice for any installation.

IP20 protection ensuring reliable performance in controlled environments

Ensures flexibility with a compact design that saves installation space

Built to accommodate two poles enhancing connection versatility

Compliant with RoHS regulations underscoring a commitment to environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy